T835-800B-TR | |
---|---|
DigiKey Part Number | 497-14174-2-ND - Tape & Reel (TR) 497-14174-1-ND - Cut Tape (CT) 497-14174-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T835-800B-TR |
Description | TRIAC ALTERNISTOR 800V 8A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 800 V 8 A Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | T835-800B-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 8 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 80A, 84A | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 35 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.88000 | ¥7.88 |
10 | ¥6.46100 | ¥64.61 |
100 | ¥5.02670 | ¥502.67 |
500 | ¥4.26090 | ¥2,130.45 |
1,000 | ¥3.47098 | ¥3,470.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.26752 | ¥8,168.80 |
5,000 | ¥3.11193 | ¥15,559.65 |
12,500 | ¥2.96830 | ¥37,103.75 |
25,000 | ¥2.96261 | ¥74,065.25 |