MAC4DLMT4G

DigiKey Part Number
MAC4DLMT4GOSTR-ND - Tape & Reel (TR)
MAC4DLMT4GOSCT-ND - Cut Tape (CT)
MAC4DLMT4GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAC4DLMT4G
Description
TRIAC SENS GATE 600V 4A TO252
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 600 V 4 A Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Triac Type
Logic - Sensitive Gate
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
4 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
40A @ 60Hz
Current - Gate Trigger (Igt) (Max)
3 mA
Current - Hold (Ih) (Max)
15 mA
Configuration
Single
Operating Temperature
-40°C ~ 110°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252 (DPAK)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.31000¥7.31
10¥6.33000¥63.30
100¥4.38060¥438.06
500¥3.66012¥1,830.06
1,000¥3.11502¥3,115.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.77432¥6,935.80
5,000¥2.62829¥13,141.45
12,500¥2.43361¥30,420.12
25,000¥2.39467¥59,866.75
Manufacturers Standard Package