BTA10-800BWRG

DigiKey Part Number
497-2409-5-ND
Manufacturer
Manufacturer Product Number
BTA10-800BWRG
Description
TRIAC ALTERNISTOR 800V 10A TO220
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 800 V 10 A Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
BTA10-800BWRG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tube
Part Status
Active
Triac Type
Alternistor - Snubberless
Voltage - Off State
800 V
Current - On State (It (RMS)) (Max)
10 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
100A, 105A
Current - Gate Trigger (Igt) (Max)
50 mA
Current - Hold (Ih) (Max)
50 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.11000¥9.11
50¥7.31980¥365.99
100¥5.80020¥580.02
500¥4.91636¥2,458.18
1,000¥4.00491¥4,004.91
2,000¥3.77019¥7,540.38
5,000¥3.59064¥17,953.20
10,000¥3.42492¥34,249.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.