RA-T2X-64E | |
---|---|
DigiKey Part Number | RA-T2X-64E-ND |
Manufacturer | |
Manufacturer Product Number | RA-T2X-64E |
Description | HEATSINK TO-218,TO-220,TO-247 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-218, TO-220, TO-247 Aluminum 4.0W @ 20°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-218, TO-220, TO-247 | |
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.654" (42.00mm) | |
Width | 0.985" (25.00mm) | |
Diameter | - | |
Fin Height | 2.500" (63.50mm) | |
Power Dissipation @ Temperature Rise | 4.0W @ 20°C | |
Thermal Resistance @ Forced Air Flow | 1.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 3.10°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.35000 | ¥32.35 |
10 | ¥31.49300 | ¥314.93 |
25 | ¥30.63880 | ¥765.97 |
50 | ¥28.93800 | ¥1,446.90 |
210 | ¥27.23581 | ¥5,719.52 |
420 | ¥25.53367 | ¥10,724.14 |
630 | ¥24.68259 | ¥15,550.03 |
1,050 | ¥22.12918 | ¥23,235.64 |