576802B03900G | |
---|---|
DigiKey Part Number | HS365-ND |
Manufacturer | |
Manufacturer Product Number | 576802B03900G |
Description | HEATSINK TO220 CLIPON W/TAB.75" |
Customer Reference | |
Detailed Description | Heat Sink TO-220, TO-262 Aluminum 1.0W @ 30°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-220, TO-262 | |
Attachment Method | Clip and PC Pin | |
Shape | Rectangular, Fins | |
Length | 0.750" (19.05mm) | |
Width | 0.500" (12.70mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | 1.0W @ 30°C | |
Thermal Resistance @ Forced Air Flow | 7.00°C/W @ 400 LFM | |
Thermal Resistance @ Natural | 27.30°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
10 | ¥5.64000 | ¥56.40 |
25 | ¥5.36280 | ¥134.07 |
50 | ¥5.22140 | ¥261.07 |
100 | ¥5.15000 | ¥515.00 |
250 | ¥4.79748 | ¥1,199.37 |
500 | ¥4.51522 | ¥2,257.61 |
1,000 | ¥4.09201 | ¥4,092.01 |
5,000 | ¥3.95089 | ¥19,754.45 |