217-36CTRE6

DigiKey Part Number
345-217-36CTRE6TR-ND - Tape & Reel (TR)
345-217-36CTRE6CT-ND - Cut Tape (CT)
345-217-36CTRE6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
217-36CTRE6
Description
BOARD LEVEL HEAT SINKS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Heat Sink D²Pak (TO-263), SOL-20, SOT-223, TO-220 Copper 1.0W @ 55°C Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Top Mount
Package Cooled
D²Pak (TO-263), SOL-20, SOT-223, TO-220
Attachment Method
SMD Pad
Shape
Rectangular, Fins
Length
0.740" (18.80mm)
Width
0.600" (15.24mm)
Diameter
-
Fin Height
0.360" (9.14mm)
Power Dissipation @ Temperature Rise
1.0W @ 55°C
Thermal Resistance @ Forced Air Flow
16.00°C/W @ 200 LFM
Thermal Resistance @ Natural
55.00°C/W
Material
Material Finish
Tin
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.42000¥5.42
10¥5.13900¥51.39
25¥4.88320¥122.08
50¥4.75340¥237.67
100¥4.68940¥468.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥4.36828¥1,092.07
500¥4.11114¥2,055.57
1,250¥3.72574¥4,657.18
6,250¥3.59729¥22,483.06
12,500¥3.34035¥41,754.38
25,000¥3.27611¥81,902.75
Manufacturers Standard Package