Pads, Sheets

Results: 2
Manufacturer
Bergquistt-Global Technology
Series
Sil-Pad® 400Ti900
Packaging
BoxBulk
Usage
TO-218, TO-220, TO-247TO-220
Type
Die-Cut Pad, SheetPad, Sheet
Outline
21.84mm x 18.79mm25.40mm x 19.05mm
Thickness
0.0050" (0.127mm)0.0070" (0.178mm)
Material
SiliconeSilicone Rubber
Backing, Carrier
FiberglassViscose
Color
GrayWhite
Thermal Resistivity
1.13°C/W-
Thermal Conductivity
0.9W/m-K1.8W/m-K
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Usage
Type
Shape
Outline
Thickness
Material
Adhesive
Backing, Carrier
Color
Thermal Resistivity
Thermal Conductivity
SP400-0.007-00-104
SP400-0.007-00-104
THERM PAD 25.4MMX19.05MM GRAY
Bergquist
24,590
In Stock
1 : ¥2.78000
Bulk
Bulk
Active
TO-218, TO-220, TO-247
Pad, Sheet
Rectangular
25.40mm x 19.05mm
0.0070" (0.178mm)
Silicone Rubber
-
Fiberglass
Gray
1.13°C/W
0.9W/m-K
DC0011/15-TI900-0.12
DC0011/15-TI900-0.12-0
THERM PAD 21.84MMX18.79MM WHT
t-Global Technology
384
In Stock
1 : ¥7.87000
Box
Box
Active
TO-220
Die-Cut Pad, Sheet
Rectangular
21.84mm x 18.79mm
0.0050" (0.127mm)
Silicone
-
Viscose
White
-
1.8W/m-K
Showing
of 2

Pads, Sheets


Materials designed to provide thermal transfer between components and the heat sink to which they are attached. They are made from various materials and thicknesses which determines their thermal conductivity and/or resistivity. They can come with an adhesive on one or both sides to aid in maintaining contact with the surface to which they are applied.