513102B02500G | |
---|---|
DigiKey Part Number | HS346-ND |
Manufacturer | |
Manufacturer Product Number | 513102B02500G |
Description | HEATSINK TO-220 W/PINS 1.5"TALL |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 8.0W @ 80°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-220 | |
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.500" (38.10mm) | |
Width | 1.375" (34.93mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | 8.0W @ 80°C | |
Thermal Resistance @ Forced Air Flow | 3.00°C/W @ 500 LFM | |
Thermal Resistance @ Natural | 11.00°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.58000 | ¥11.58 |
10 | ¥11.01800 | ¥110.18 |
25 | ¥10.72840 | ¥268.21 |
50 | ¥10.43960 | ¥521.98 |
100 | ¥9.85920 | ¥985.92 |
250 | ¥9.27904 | ¥2,319.76 |
500 | ¥8.69910 | ¥4,349.55 |
1,500 | ¥8.11922 | ¥12,178.83 |
6,000 | ¥7.82924 | ¥46,975.44 |