ATS-54170R-C1-R0 | |
---|---|
DigiKey Part Number | ATS1230-ND |
Manufacturer | |
Manufacturer Product Number | ATS-54170R-C1-R0 |
Description | HEAT SINK 17MM X 17MM X 19.5MM |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | BGA | |
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Fins | |
Length | 0.669" (17.00mm) | |
Width | 0.669" (17.00mm) | |
Diameter | - | |
Fin Height | 0.768" (19.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 9.30°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.55000 | ¥74.55 |
10 | ¥72.53400 | ¥725.34 |
25 | ¥68.50920 | ¥1,712.73 |
50 | ¥64.47820 | ¥3,223.91 |
100 | ¥60.44800 | ¥6,044.80 |
300 | ¥56.41807 | ¥16,925.42 |
500 | ¥52.38824 | ¥26,194.12 |
1,000 | ¥51.38073 | ¥51,380.73 |