RA-T2X-25E

DigiKey Part Number
RA-T2X-25E-ND
Manufacturer
Manufacturer Product Number
RA-T2X-25E
Description
HEATSINK TO-218,TO-220,TO-247
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Heat Sink TO-218, TO-220, TO-247 Aluminum 2.0W @ 20°C Board Level, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Board Level, Vertical
Package Cooled
TO-218, TO-220, TO-247
Attachment Method
Bolt On and PC Pin
Shape
Rectangular, Fins
Length
1.654" (42.00mm)
Width
0.985" (25.00mm)
Diameter
-
Fin Height
1.000" (25.40mm)
Power Dissipation @ Temperature Rise
2.0W @ 20°C
Thermal Resistance @ Forced Air Flow
1.50°C/W @ 200 LFM
Thermal Resistance @ Natural
4.80°C/W
Material
Material Finish
Black Anodized
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.16000¥17.16
10¥16.68200¥166.82
25¥16.22840¥405.71
50¥15.32720¥766.36
100¥14.42580¥1,442.58
294¥13.52391¥3,976.03
588¥13.07308¥7,686.97
1,176¥11.72075¥13,783.60
5,292¥11.49535¥60,833.39
Manufacturers Standard Package