Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
47 In Stock | 1 : ¥63.79000 Box | Box | Active | Top Mount | Assorted (BGA, LGA, CPU, ASIC...) | Thermal Tape, Adhesive (Included) | Square, Fins | 1.575" (40.00mm) | 1.575" (40.00mm) | - | 0.250" (6.35mm) | - | 3.30°C/W @ 200 LFM | - | Aluminum | Black Anodized | |||
4 In Stock | 1 : ¥37.85000 Bulk | - | Bulk | Active | Top Mount | BGA | Thermal Tape, Adhesive (Not Included) | Square, Pin Fins | 0.945" (24.00mm) | 0.945" (24.00mm) | - | 0.157" (4.00mm) | - | 32.87°C/W @ 200 LFM | - | Aluminum | Black Anodized | ||
0 In Stock Check Lead Time | 2,000 : ¥32.14438 Tray | Tray | Active | Top Mount | Assorted (BGA, LGA, CPU, ASIC...) | Thermal Tape, Adhesive (Included) | Square, Pin Fins | 1.610" (40.89mm) | 1.610" (40.89mm) | - | 0.355" (9.02mm) | - | 4.50°C/W @ 400 LFM | 13.50°C/W | Aluminum | Black Anodized | |||
0 In Stock Check Lead Time | 100 : ¥62.67200 Bulk | Bulk | Active | Top Mount | BGA | Thermal Tape, Adhesive (Included) | Square, Angled Fins | 0.992" (25.20mm) | 0.992" (25.20mm) | - | 0.157" (4.00mm) | - | 14.80°C/W @ 200 LFM | - | Aluminum | Blue Anodized |