531102B02500G | |
---|---|
DigiKey Part Number | HS352-ND |
Manufacturer | |
Manufacturer Product Number | 531102B02500G |
Description | HEATSINK TO-220 W/PINS 1.5"TALL |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 7.0W @ 70°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-220 | |
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.500" (38.10mm) | |
Width | 1.375" (34.93mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | 7.0W @ 70°C | |
Thermal Resistance @ Forced Air Flow | 3.00°C/W @ 500 LFM | |
Thermal Resistance @ Natural | 10.40°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.04000 | ¥14.04 |
10 | ¥13.35700 | ¥133.57 |
25 | ¥13.00440 | ¥325.11 |
50 | ¥12.65460 | ¥632.73 |
100 | ¥11.95100 | ¥1,195.10 |
250 | ¥11.24776 | ¥2,811.94 |
510 | ¥10.54476 | ¥5,377.83 |
1,020 | ¥9.84178 | ¥10,038.62 |
5,100 | ¥9.49033 | ¥48,400.68 |