Test Points

Results: 2
Series
-THM
Type
PC Test Point, MiniaturePC Test Point, Slotted
Color
-Black
Hole Diameter
0.039" (1.00mm)0.040" (1.02mm)
Size / Dimension
0.100" Dia x 0.180" L (2.54mm x 4.57mm)0.275" L x 0.110" W (6.99mm x 2.79mm)
Plating
SilverTin
Material - Insulation
No InsulationNylon 46, UL 94V-0
Material - Body
BrassPhosphor Bronze
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
Color
Hole Diameter
Size / Dimension
Height
Plating
Material - Insulation
Material - Body
1040
1040
PC TEST POINT SLOTTED
Keystone Electronics
38,026
In Stock
69,900
Factory
1 : ¥2.05000
Bulk
-
Bulk
Active
PC Test Point, Slotted
Through Hole
-
0.039" (1.00mm)
0.275" L x 0.110" W (6.99mm x 2.79mm)
-
Tin
No Insulation
Brass
5001
5001
PC TEST POINT MINIATURE BLACK
Keystone Electronics
324,756
In Stock
92,800
Factory
1 : ¥3.12000
Bulk
Bulk
Active
PC Test Point, Miniature
Through Hole
Black
0.040" (1.02mm)
0.100" Dia x 0.180" L (2.54mm x 4.57mm)
-
Silver
Nylon 46, UL 94V-0
Phosphor Bronze
Showing
of 2

Test Points


Test Points are used specifically to provide an electrical connection between a piece of test equipment and a circuit. The types of PC Test Points are Jack, Compact, Large Profile, Loop, Low Profile, Miniature, Multipurpose, R/A (right angle), R/A Double Loop, Slotted, and a Standard Hook with heights ranging from 0.045” (1.15mm) to 1.312” (33.33mm).