Banana, Meter Interface
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Stacking Method | Configuration | 1st Connector | 2nd Connector | Cable Length | Type | Contents | Material - Insulation | Wire Gauge | Voltage - Rated | Ratings | Current Rating (Amps) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35 In Stock | 1 : ¥601.92000 Bulk | Bulk | Active | Front Stacking | Banana to Grabber, Hook | Banana Plug, Single, Stackable | Mini Hook | 36.0" (914.40mm) | Patch Cord | 10 Leads, Multiple Colors | Poly-Vinyl Chloride (PVC) | 18 AWG | 5000V (5kV) | - | 4A | |||
37 In Stock | 1 : ¥65.10000 Bulk | Bulk | Active | Front Stacking | Banana to Grabber, Hook | Banana Plug, Single, Stackable | Mini Hook | 18.0" (457.20mm) | Patch Cord | 1 Lead, Black | Poly-Vinyl Chloride (PVC) | 18 AWG | 5000V (5kV) | - | 4A | |||
29 In Stock | 1 : ¥128.15000 Bulk | Bulk | Active | Front Stacking | Banana to Grabber, Hook | Banana Plug, Single, Stackable | Mini Hook | 36.0" (914.40mm) | Patch Cord | 1 Lead, Black | Poly-Vinyl Chloride (PVC) | 18 AWG | 5000V (5kV) | - | 4A |