601W-18BLK | |
---|---|
DigiKey Part Number | 461-1056-ND |
Manufacturer | |
Manufacturer Product Number | 601W-18BLK |
Description | TEST LEAD BANANA TO GRABBER 18" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 18.0" (457.20mm) Banana Plug, Single, Stackable To Mini Hook Patch Cord 5000V (5kV) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Front Stacking | |
Configuration | Banana to Grabber, Hook | |
1st Connector | Banana Plug, Single, Stackable | |
2nd Connector | Mini Hook | |
Cable Length | 18.0" (457.20mm) | |
Type | Patch Cord | |
Contents | 1 Lead, Black | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 18 AWG | |
Voltage - Rated | 5000V (5kV) | |
Ratings | - | |
Current Rating (Amps) | 4A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.10000 | ¥65.10 |
5 | ¥64.08600 | ¥320.43 |
10 | ¥62.07400 | ¥620.74 |
25 | ¥61.47520 | ¥1,536.88 |
50 | ¥61.07600 | ¥3,053.80 |
100 | ¥60.07440 | ¥6,007.44 |
250 | ¥59.07348 | ¥14,768.37 |
500 | ¥56.06984 | ¥28,034.92 |
1,000 | ¥54.06731 | ¥54,067.31 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/641/921/601W-18 RED_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/641/949/601W-36%20BLK_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/478/601W-60BLK_tmb.jpg)