0566-1-15-15-21-27-10-0

DigiKey Part Number
ED90537-ND
Manufacturer
Manufacturer Product Number
0566-1-15-15-21-27-10-0
Description
CONN PIN RCPT .015-.022 SOLDER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.015" ~ 0.022" (0.38mm ~ 0.56mm) No Tail Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.083" (2.11mm)
Accepts Pin Diameter
0.015" ~ 0.022" (0.38mm ~ 0.56mm)
Accepts Square Pin Size
-
Pin Hole Diameter
0.031" (0.79mm)
Mounting Hole Diameter
0.039" (0.99mm)
Flange Diameter
0.058" (1.47mm)
Tail Diameter
-
Socket Depth
0.083" (2.11mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.20000¥3.20
10¥2.69300¥26.93
25¥2.37440¥59.36
50¥2.18220¥109.11
100¥2.09680¥209.68
250¥1.88268¥470.67
500¥1.79696¥898.48
1,000¥1.49755¥1,497.55
2,500¥1.36916¥3,422.90