Quick Connects, Quick Disconnect Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Gender | Tab Width | Tab Thickness | Tab Length | Length - Overall | Termination | Wire Gauge | Insulation | Mounting Type | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
265,610 In Stock 427,100 Factory | 1 : ¥1.40000 Bulk | - | Bulk | Active | Standard | Male | 0.187" (4.75mm) | 0.032" (0.81mm) | 0.250" (6.35mm) | 0.510" (12.95mm) | Solder | - | Non-Insulated | Through Hole | UL Approved | - | Brass | Tin | ||
406,649 In Stock | 1 : ¥1.48000 Bulk | - | Bulk | Active | Standard | Male | 0.250" (6.35mm) | 0.032" (0.81mm) | 0.312" (7.92mm) | 0.552" (14.02mm) | Solder | - | Non-Insulated | Through Hole | UL Approved | - | Brass | Tin | ||
65,135 In Stock | 1 : ¥1.56000 Bulk | - | Bulk | Active | Standard | Male | 0.187" (4.75mm) | 0.020" (0.51mm) | 0.250" (6.35mm) | 0.510" (12.95mm) | Solder | - | Non-Insulated | Through Hole | UL Approved | - | Brass | Tin | ||
10,127 In Stock 81,100 Factory | 1 : ¥5.50000 Bulk | - | Bulk | Active | Horizontal | Female | 0.250" (6.35mm) | 0.032" (0.81mm) | 0.250" (6.35mm) | - | Solder | - | Non-Insulated | Through Hole | UL Approved | - | Brass | Nickel | ||
55,111 In Stock | 1 : ¥1.40000 Cut Tape (CT) 10,000 : ¥0.48031 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | Male | 0.187" (4.75mm) | 0.032" (0.81mm) | 0.255" (6.48mm) | 0.510" (12.95mm) | Solder | - | Non-Insulated | Through Hole | - | - | Brass | Tin | |||
537 In Stock 269,400 Factory | 1 : ¥2.71000 Bulk | - | Bulk | Active | Standard | Female | 0.250" (6.35mm) | 0.032" (0.81mm) | 0.281" (7.14mm) | 0.437" (11.10mm) | Press-Fit | - | Non-Insulated | Through Hole | UL Approved | - | Brass | Tin |