4357-0-00-15-00-00-03-0 | |
---|---|
DigiKey Part Number | ED10077-ND |
Manufacturer | |
Manufacturer Product Number | 4357-0-00-15-00-00-03-0 |
Description | CONN PC PIN CIRC 0.060 DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.060" (1.52mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.060" (1.52mm) Dia | |
Pin Size - Below Flange | 0.062" (1.58mm) Dia | |
Length - Above Flange | 0.440" (11.18mm) | |
Length - Below Flange | 0.084" (2.13mm) | |
Length - Overall | 0.549" (13.94mm) | |
Flange Diameter | 0.094" (2.39mm) | |
Mounting Hole Diameter | 0.064" (1.63mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥3.71900 | ¥37.19 |
25 | ¥3.34280 | ¥83.57 |
50 | ¥3.08340 | ¥154.17 |
100 | ¥2.84790 | ¥284.79 |
250 | ¥2.56892 | ¥642.23 |
500 | ¥2.37960 | ¥1,189.80 |
1,000 | ¥2.20762 | ¥2,207.62 |
2,500 | ¥2.00453 | ¥5,011.32 |