H3183-05

DigiKey Part Number
952-2207-ND
Manufacturer
Manufacturer Product Number
H3183-05
Description
CONN PIN RCPT .035-.041 SOLDER
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.035" ~ 0.041" (0.89mm ~ 1.05mm) No Tail Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.207" (5.26mm)
Accepts Pin Diameter
0.035" ~ 0.041" (0.89mm ~ 1.05mm)
Accepts Square Pin Size
-
Pin Hole Diameter
-
Mounting Hole Diameter
0.075" ~ 0.079" (1.91mm ~ 2.01mm)
Flange Diameter
0.092" (2.34mm)
Tail Diameter
-
Socket Depth
0.140" (3.56mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
5.90µin (0.150µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
3.00N ~ 9.00N
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.60000¥4.60
10¥3.99800¥39.98
25¥3.65840¥91.46
50¥3.44320¥172.16
100¥3.29950¥329.95
250¥3.01236¥753.09
500¥2.86900¥1,434.50
1,000¥2.36689¥2,366.89
3,000¥2.15174¥6,455.22
Manufacturers Standard Package