PC Pin Receptacles, Socket Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tail Type | Termination | Length - Overall | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Mounting Hole Diameter | Flange Diameter | Tail Diameter | Socket Depth | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,457 In Stock | 1 : ¥4.60000 Bulk | Bulk | Active | Standard Tail | Solder | 0.397" (10.08mm) | 0.025" ~ 0.037" (0.64mm ~ 0.94mm) | 0.025" (0.64mm) | 0.051" (1.30mm) | 0.042" (1.07mm) | 0.078" (1.98mm) | 0.040" (1.02mm) | 0.180" (4.57mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
16,077 In Stock | 1 : ¥7.14000 Bulk | - | Bulk | Active | No Tail | Solder | 0.142" (3.61mm) | 0.013" ~ 0.020" (0.33mm ~ 0.51mm) | - | - | 0.040" ~ 0.041" (1.02mm ~ 1.04mm) | 0.059" (1.50mm) | - | 0.130" (3.30mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | ||
5,870 In Stock | 1 : ¥6.24000 Bulk | Bulk | Active | No Tail | Solder | 0.236" (6.00mm) | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | - | 0.064" (1.63mm) | 0.087" (2.21mm) | 0.126" (3.20mm) | - | 0.195" (4.95mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) |