0600-0-05-15-00-00-01-0 | |
---|---|
DigiKey Part Number | ED1283-ND |
Manufacturer | |
Manufacturer Product Number | 0600-0-05-15-00-00-01-0 |
Description | CONN PC PIN CIRC 0.048DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.048" (1.22mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | 0600-0-05-15-00-00-01-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Double End | |
Pin Size - Above Flange | 0.048" (1.22mm) Dia | |
Pin Size - Below Flange | 0.047" (1.19mm) Square | |
Length - Above Flange | 0.150" (3.81mm) | |
Length - Below Flange | 0.250" (6.35mm) | |
Length - Overall | 0.440" (11.18mm) | |
Flange Diameter | 0.070" (1.77mm) | |
Mounting Hole Diameter | 0.052" (1.32mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.47900 | ¥24.79 |
25 | ¥2.18040 | ¥54.51 |
50 | ¥2.00480 | ¥100.24 |
100 | ¥1.92600 | ¥192.60 |
250 | ¥1.72932 | ¥432.33 |
500 | ¥1.65082 | ¥825.41 |
1,000 | ¥1.37563 | ¥1,375.63 |
3,000 | ¥1.25771 | ¥3,773.13 |