Quick Connects, Quick Disconnect Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Gender | Tab Width | Tab Thickness | Tab Length | Length - Overall | Termination | Wire Gauge | Insulation | Mounting Type | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,688 In Stock | 1 : ¥2.71000 Bulk | Bulk | Active | Standard | Female | 0.110" (2.79mm), 0.125" (3.18mm) | 0.020" (0.51mm) | - | 0.735" (18.67mm) | Crimp | 18-22 AWG | Fully Insulated | Free Hanging (In-Line) | - | Red | Brass | Tin | |||
73,416 In Stock | 1 : ¥4.35000 Cut Tape (CT) 1,400 : ¥2.73299 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | Male | 0.250" (6.35mm) | 0.032" (0.81mm) | - | 0.855" (21.72mm) | Crimp | 18-22 AWG | Fully Insulated | Free Hanging (In-Line) | - | Red | Brass | Tin | |||
23,725 In Stock | 1 : ¥2.38000 Cut Tape (CT) 2,000 : ¥1.33254 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | Female | 0.250" (6.35mm) | 0.032" (0.81mm) | - | 1.366" (34.70mm) | Crimp | 14-18 AWG | Fully Insulated | Free Hanging (In-Line) | - | Natural | Brass | Tin |