PC Pin, Single Post Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Terminal Style | Pin Size - Above Flange | Pin Size - Below Flange | Length - Above Flange | Length - Below Flange | Length - Overall | Flange Diameter | Mounting Hole Diameter | Mounting Type | Termination | Insulation | Board Thickness | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
46,744 In Stock | 1 : ¥1.31000 Bulk | Bulk | Active | Single Post | Smooth | 0.020" (0.51mm) Dia | 0.020" (0.51mm) Dia | - | - | 0.250" (6.35mm) | - | - | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
5,376 In Stock | 1 : ¥1.40000 Bulk | Bulk | Active | Single Post | Smooth | 0.030" (0.76mm) Dia | 0.030" (0.76mm) Dia | - | - | 0.250" (6.35mm) | - | - | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
9,891 In Stock | 1 : ¥2.05000 Bulk | Bulk | Active | Single Post | Smooth | 0.020" (0.51mm) Dia | 0.020" (0.51mm) Dia | - | - | 0.500" (12.70mm) | - | - | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
11,781 In Stock | 1 : ¥2.55000 Bulk | Bulk | Active | Single Post | Smooth | 0.030" (0.76mm) Dia | 0.030" (0.76mm) Dia | - | - | 0.500" (12.70mm) | - | - | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) |