41560 | |
---|---|
DigiKey Part Number | A100612TR-ND - Tape & Reel (TR) A100612CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 41560 |
Description | CONN RING OVAL 14-18AWG #10 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Oval 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 41560 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Oval | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.020" (0.51mm) | |
Width - Outer Edges | 0.296" (7.52mm) | |
Length - Overall | 0.640" (16.26mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.120" ~ 0.170" (3.05mm ~ 4.32mm) | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.75700 | ¥17.57 |
25 | ¥1.63200 | ¥40.80 |
50 | ¥1.54840 | ¥77.42 |
100 | ¥1.46460 | ¥146.46 |
250 | ¥1.36380 | ¥340.95 |
500 | ¥1.28532 | ¥642.66 |
1,000 | ¥1.21801 | ¥1,218.01 |
2,500 | ¥1.12816 | ¥2,820.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥0.25705 | ¥1,927.88 |
15,000 | ¥0.24865 | ¥3,729.75 |