2316-3-00-80-00-00-07-0 | |
---|---|
DigiKey Part Number | ED1296-ND |
Manufacturer | |
Manufacturer Product Number | 2316-3-00-80-00-00-07-0 |
Description | TERM TURRET SINGLE L=3.84MM TIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End 0.151" (3.84mm) Tin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single End | |
Number of Turrets | Single | |
Length - Above Board | 0.151" (3.84mm) | |
Length - Below Flange | 0.125" (3.18mm) | |
Length - Overall | 0.276" (7.01mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Flange Diameter | 0.094" (2.39mm) | |
Diameter - Turret Head | 0.060" (1.52mm) | |
Staking Side OD | 0.060" (1.52mm) | |
Staking Side ID | 0.042" (1.07mm) | |
Mounting Hole Diameter | 0.064" (1.63mm) | |
Board Thickness | 0.094" (2.39mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Insulation | Non-Insulated | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.42000 | ¥14.20 |
25 | ¥1.25760 | ¥31.44 |
50 | ¥1.17400 | ¥58.70 |
100 | ¥1.09100 | ¥109.10 |
250 | ¥0.96512 | ¥241.28 |
500 | ¥0.92308 | ¥461.54 |
1,000 | ¥0.75519 | ¥755.19 |
2,500 | ¥0.69226 | ¥1,730.65 |