2113-3-00-44-00-00-07-0 | |
---|---|
DigiKey Part Number | 2113-300440000070-ND |
Manufacturer | |
Manufacturer Product Number | 2113-3-00-44-00-00-07-0 |
Description | TERM TURRET SINGLE L=2.39MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End 0.094" (2.39mm) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single End | |
Number of Turrets | Single | |
Length - Above Board | 0.094" (2.39mm) | |
Length - Below Flange | 0.115" (2.92mm) | |
Length - Overall | 0.209" (5.31mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Flange Diameter | 0.062" (1.57mm) | |
Diameter - Turret Head | 0.040" (1.02mm) | |
Staking Side OD | 0.040" (1.02mm) | |
Staking Side ID | 0.026" (0.66mm) | |
Mounting Hole Diameter | 0.043" (1.09mm) | |
Board Thickness | 0.094" (2.39mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | 300.0µin (7.62µm) | |
Insulation | Non-Insulated | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥5.18000 | ¥51.80 |
25 | ¥4.97200 | ¥124.30 |
50 | ¥4.86680 | ¥243.34 |
100 | ¥4.65580 | ¥465.58 |
250 | ¥4.23232 | ¥1,058.08 |
500 | ¥3.80902 | ¥1,904.51 |
1,000 | ¥3.38572 | ¥3,385.72 |
3,000 | ¥3.06833 | ¥9,204.99 |