3240101 | |
---|---|
DigiKey Part Number | 277-11173-ND |
Manufacturer | |
Manufacturer Product Number | 3240101 |
Description | CONN RING CIRC 4AWG M8 CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M8 Stud Circular 4 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M8 Stud | |
Thickness | 0.059" (1.50mm) | |
Width - Outer Edges | 0.630" (16.00mm) | |
Length - Overall | 1.299" (33.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Electrolytic Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.43000 | ¥21.43 |
10 | ¥20.48300 | ¥204.83 |
50 | ¥19.92360 | ¥996.18 |
100 | ¥18.61980 | ¥1,861.98 |
250 | ¥17.13024 | ¥4,282.56 |
500 | ¥15.82686 | ¥7,913.43 |
1,000 | ¥15.08207 | ¥15,082.07 |
2,500 | ¥14.15118 | ¥35,377.95 |
5,000 | ¥12.93044 | ¥64,652.20 |