PC Pin Receptacles, Socket Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tail Type | Termination | Length - Overall | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Mounting Hole Diameter | Flange Diameter | Tail Diameter | Socket Depth | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,450 In Stock | 1 : ¥3.12000 Bulk | Bulk | Active | No Tail | Press-Fit, Hex | 0.068" (1.73mm) | 0.018" ~ 0.024" (0.46mm ~ 0.60mm) | - | - | 0.045" (1.14mm) | 0.048" (1.22mm) | - | 0.066" (1.68mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
5,203 In Stock | 1 : ¥5.75000 Bulk | Bulk | Active | No Tail | Solder | 0.064" (1.63mm) | 0.008" ~ 0.013" (0.20mm ~ 0.33mm) | - | 0.020" (0.52mm) | 0.032" (0.81mm) | 0.034" (0.86mm) | - | 0.064" (1.63mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) |