Terminal Block Wire Ferrules

Results: 3
Manufacturer
Panduit CorpPhoenix Contact
Series
AIPan-Term®
Style
-DIN
Size
6 AWG (16.00mm²)10 AWG (6.00mm²)16 AWG (1.50mm²)
Length - Overall
14.00mm20.00mm29.00mm
Length - Pin
8.00mm12.00mm18.00mm
Color
BlackBlueGreen
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Insulation
Style
Size
Length - Overall
Length - Pin
Color
AI 320 BLK SERIES
3200043
CONN FERRULE DIN 16AWG BLACK
Phoenix Contact
28,907
In Stock
1 : ¥1.03000
Bulk
Bulk
Active
Single Wire
Insulated
DIN
16 AWG (1.50mm²)
14.00mm
8.00mm
Black
3200108
3200108
CONN FERRULE 10AWG GREEN
Phoenix Contact
3,209
In Stock
7,300
Factory
1 : ¥4.68000
Bulk
Bulk
Active
Single Wire
Insulated
-
10 AWG (6.00mm²)
20.00mm
12.00mm
Green
FSDXX-XX-X
FSD84-18-C
CONN FERRULE DIN 6AWG BLUE
Panduit Corp
675
In Stock
1 : ¥8.62000
Bulk
Bulk
Active
Single Wire
Insulated
DIN
6 AWG (16.00mm²)
29.00mm
18.00mm
Blue
Showing
of 3

Terminal Block Wire Ferrules


Terminal block wire ferrules are crimped attachment accessories designed to add color coding or labeling as well as gauge matching to conductors attached to terminal blocks. They are selected by pin length, wire gauge, overall length, color and insulation. Types include single wire with or without marker and two wire.