Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,264 In Stock | 1 : ¥42.44000 Bulk | Bulk | Active | 1 | 2 | 0.400" (10.16mm) | Horizontal with Board | 65 A | 300 V | 6-20 AWG | Through Hole | Screw - Rising Cage Clamp | - | - | |||
69 In Stock | 1 : ¥49.75000 Bulk | - | Bulk | Active | 1 | 2 | 0.400" (10.16mm) | Horizontal with Board | 65 A | 300 V | 6-26 AWG | Through Hole | Screw | Interlocking (Side) | Green | ||
33 In Stock | 1 : ¥61.33000 Bulk | Bulk | Active | 1 | 3 | 0.400" (10.16mm) | Horizontal with Board | 65 A | 300 V | 6-20 AWG | Through Hole | Screw - Rising Cage Clamp | - | - | |||
28 In Stock | 1 : ¥65.27000 Bulk | Bulk | Active | 1 | 4 | 0.400" (10.16mm) | Horizontal with Board | 58 A | 300 V | 6-20 AWG | Through Hole | Screw - Rising Cage Clamp | - | Gray |