1986660-2 | |
---|---|
DigiKey Part Number | A107722-ND |
Manufacturer | |
Manufacturer Product Number | 1986660-2 |
Description | TERM BLK 2P SIDE ENT 10.16MM PCB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1986660-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.400" (10.16mm) | |
Mating Orientation | Horizontal with Board | |
Current | 65 A | |
Voltage | 300 V | |
Wire Gauge | 6-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | - | |
Clamp Material - Plating | Brass - Nickel Plated | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 2.26 Nm (20 Lb-In) | |
Screw Thread | M4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.68000 | ¥48.68 |
10 | ¥42.66600 | ¥426.66 |
25 | ¥41.54800 | ¥1,038.70 |
50 | ¥40.65500 | ¥2,032.75 |
100 | ¥38.19690 | ¥3,819.69 |
260 | ¥37.97381 | ¥9,873.19 |
520 | ¥35.51656 | ¥18,468.61 |
1,040 | ¥31.71921 | ¥32,987.98 |
2,600 | ¥29.48545 | ¥76,662.17 |