1790296

DigiKey Part Number
277-6917-ND
Manufacturer
Manufacturer Product Number
1790296
Description
TERM BLOCK 3POS 45DEG 5.08MM PCB
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1790296 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
3
Pitch
0.200" (5.08mm)
Mating Orientation
45° (135°) Angle with Board
Current
3.6 A
Voltage
300 V
Wire Gauge
18-22 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Spring Cage, Tension Clamp
Features
Lever Actuated
Color
Green
Operating Temperature
-
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
-
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.25000¥20.25
10¥19.71300¥197.13
50¥18.42040¥921.02
100¥16.94700¥1,694.70
250¥16.62960¥4,157.40
Manufacturers Standard Package