Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,067 In Stock | 1 : ¥4.14000 Bulk | Bulk | Active | 1 | 2 | 0.138" (3.50mm) | 45° (135°) Angle with Board | 10 A | 300 V | 16-26 AWG | Through Hole | Screw | Interlocking (Side) | Green | |||
10,731 In Stock | 1 : ¥6.65000 Bulk | Bulk | Active | 1 | 6 | 0.138" (3.50mm) | 45° (135°) Angle with Board | 2 A | 300 V | 16-24 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | - | Green | |||
8,368 In Stock | 1 : ¥11.66000 Bulk | Bulk | Active | 1 | 6 | 0.197" (5.00mm) | Horizontal with Board | 18 A | 300 V | 12-26 AWG | Through Hole | Screw | Interlocking (Side) | Green | |||
1,801 In Stock | 1 : ¥6.81000 Bulk | Bulk | Active | 1 | 4 | 0.138" (3.50mm) | 45° (135°) Angle with Board | 10 A | 300 V | 16-26 AWG | Through Hole | Screw | Interlocking (Side) | Green | |||
160 In Stock | 1 : ¥18.80000 Bulk | Bulk | Active | 1 | 6 | 0.197" (5.00mm) | 45° (135°) Angle with Board | 8 A | 300 V | 16-24 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Interlocking (Side) | Green | |||
0 In Stock Check Lead Time | 1 : ¥18.84000 Bulk | Bulk | Active | 1 | 12 | 0.138" (3.50mm) | 45° (135°) Angle with Board | 10 A | 300 V | 16-26 AWG | Through Hole | Screw | Interlocking (Side) | Green | |||
0 In Stock | 50 : ¥14.70320 Bulk | Bulk | Active | 1 | 4 | 0.197" (5.00mm) | 45° (135°) Angle with Board | 10 A | 300 V | 12-26 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | Interlocking (Side) | Green |