970-T-DS/02

DigiKey Part Number
3072-970-T-DS/02-ND
Manufacturer
Manufacturer Product Number
970-T-DS/02
Description
TERMINAL BLOCK CONNECTOR; SCREW;
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
970-T-DS/02 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WECO Electrical Connectors Inc.
Series
-
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.197" (5.00mm)
Mating Orientation
Horizontal with Board
Current
20 A
Voltage
300 V
Wire Gauge
12-22 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Leaf Spring, Wire Guard
Features
Interlocking (Side)
Color
Gray
Operating Temperature
-40°C ~ 100°C
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
Brass - Tin Plated
Clamp Material - Plating
Phosphor Bronze - Tin Plated
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
0.51 Nm (4.5 Lb-In)
Screw Thread
M3
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.79000¥13.79
10¥7.79100¥77.91
25¥6.61040¥165.26
50¥5.97180¥298.59
100¥5.49240¥549.24
250¥5.03720¥1,259.30
500¥4.79092¥2,395.46
1,000¥4.60586¥4,605.86
5,000¥4.33479¥21,673.95
Manufacturers Standard Package