Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,967 In Stock | 1 : ¥3.28000 Bulk | Bulk | Active | 1 | 2 | 0.197" (5.00mm) | Horizontal with Board | 16 A | 300 V | 12-30 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | - | Green | |||
362 In Stock | 1 : ¥21.35000 Bulk | Bulk | Active | 1 | 2 | 0.400" (10.16mm) | Horizontal with Board | 65 A | 300 V | 6-20 AWG | Through Hole | Screw - Rising Cage Clamp | Interlocking (Side) | Gray | |||
1,726 In Stock | 1 : ¥31.85000 Bulk | Bulk | Active | 1 | 6 | 0.138" (3.50mm) | 55° (125°) Angle with Board | 10 A | 300 V | 16-30 AWG | Through Hole | Screw - Rising Cage Clamp | - | Green | |||
2,954 In Stock | 1 : ¥14.86000 Tray | Tray | Active | 1 | 2 | 0.375" (9.53mm) | Angled | 30 A | 300 V | 10-24 AWG | Through Hole | Screw - Rising Cage Clamp | Interlocking (Side) | Black |