Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,843 In Stock | 1 : ¥15.19000 Bulk | Bulk | Active | 1 | 12 | 0.098" (2.50mm) | 45° (135°) Angle with Board | 2 A | 300 V | 20-26 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | - | Green | |||
616 In Stock | 1 : ¥7.80000 Bag | Bag | Active | 1 | 2 | 0.300" (7.62mm) | Horizontal with Board | 30 A | 300 V | 10-26 AWG | Through Hole | Screw - Rising Cage Clamp | Interlocking (Side) | Blue |