Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
423 In Stock 250 Factory | 1 : ¥25.86000 Tube | Tube | Active | 1 | 6 | 0.138" (3.50mm) | Horizontal with Board | 12 A | 300 V | 16-24 AWG | Through Hole | Screwless - Push Button Clamp | - | Black | |||
497 In Stock | 1 : ¥32.18000 Cut Tape (CT) 515 : ¥16.66049 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 6 | 0.138" (3.50mm) | Horizontal with Board | 10 A | 300 V | 16-24 AWG | Surface Mount | Screwless - Push Button Clamp | Push Button Actuated | Black | |||
57 In Stock | 1 : ¥31.28000 Tray | Tray | Active | 1 | 8 | 0.138" (3.50mm) | Horizontal with Board | 10 A | 300 V | 16-24 AWG | Through Hole | Screwless - Push Button Clamp | Push Button Actuated | Black | |||
70 In Stock | 1 : ¥39.08000 Tray | Tray | Active | 1 | 10 | 0.138" (3.50mm) | Horizontal with Board | 10 A | 300 V | 16-24 AWG | Through Hole | Screwless - Push Button Clamp | Push Button Actuated | Black | |||
88 In Stock | 1 : ¥16.67000 Tray | Tray | Active | 1 | 5 | 0.197" (5.00mm) | Horizontal with Board | 10 A | 300 V | 16-24 AWG | Through Hole | Screwless - Push Button Clamp | Push Button Actuated | Black |