Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,305 In Stock | 1 : ¥20.11000 Bulk | Bulk | Active | 1 | 3 | 0.400" (10.16mm) | Horizontal with Board | 65 A | 300 V | 6-20 AWG | Through Hole | Screw - Rising Cage Clamp | Interlocking (Side) | Gray | |||
336 In Stock | 1 : ¥25.04000 Box | Box | Active | 1 | 2 | 0.394" (10.00mm) | Horizontal with Board | 66 A | 600 V | 4-18 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | Interlocking (Side) | Blue | |||
93 In Stock | 1 : ¥21.76000 Bulk | Bulk | Active | 1 | 7 | 0.197" (5.00mm) | 45° (135°) Angle with Board | 8 A | 300 V | 16-24 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Interlocking (Side) | Green | |||
85 In Stock | 1 : ¥24.22000 Bulk | Bulk | Active | 1 | 3 | 0.100" (2.54mm) | 30° (150°) Angle with Board | 4 A | 150 V | 20-28 AWG | Through Hole | Screwless - Push Button Clamp | - | Gray | |||
0 In Stock Check Lead Time | 64 : ¥23.74047 Box | Box | Active | 1 | 3 | 0.394" (10.00mm) | Vertical with Board | 66 A | 600 V | 4-18 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | Interlocking (Side) | Blue |