Headers, Plugs and Sockets

Results: 15
Manufacturer
CUI DevicesMETZ CONNECT USA Inc.On Shore Technology Inc.
Series
-OSTOQTBP01P1-508TBP01R1-508TBP01R2-508TBP02P1-381TBP02R1-381
Packaging
BagBulk
Type
Header, Male Pins, Shrouded (4 Side)Plug, Female Sockets
Number of Positions
234568
Positions Per Level
234568
Pitch
0.150" (3.81mm)0.200" (5.08mm)
Header Orientation
90°, Right Angle-Vertical
Plug Wire Entry
180°-
Termination Style
-Screw - Leaf Spring, Wire GuardScrew - Rising Cage ClampSolder
Mounting Type
Free Hanging (In-Line)SolderThrough Hole
Current - IEC
7A20A-
Voltage - IEC
250 V320 V
Current - UL
8 A15 A16 A
Wire Gauge or Range - AWG
12-28 AWG16-28 AWG-
Wire Gauge or Range - mm²
1.5mm²2.5mm²-
Color
-BlackBlue
Operating Temperature
-40°C ~ 105°C-40°C ~ 115°C
Contact Mating Finish
-NickelTin
Features
-Groove GuideNotch GuideRetention Latches (Non-Wire Side)
Stocking Options
Environmental Options
Media
Marketplace Product
15Results

Showing
of 15
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
TBP01P1-508-02BE
TBP01P1-508-02BE
TERMINAL BLOCK, PLUGGABLE, 5.08
CUI Devices
31,654
In Stock
1 : ¥7.06000
Bag
Bag
Active
Plug, Female Sockets
2
2
1
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
20A
320 V
16 A
300 V
12-28 AWG
2.5mm²
Blue
-40°C ~ 105°C
Nickel
Retention Latches (Non-Wire Side)
TBP01R1-508-02BE
TBP01R1-508-02BE
TERMINAL BLOCK, PLUGGABLE, 5.08,
CUI Devices
98,898
In Stock
1 : ¥2.71000
Bag
Bag
Active
Header, Male Pins, Shrouded (4 Side)
2
2
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
20A
320 V
16 A
300 V
-
-
Blue
-40°C ~ 105°C
Tin
-
TBP02R1-381-06BE
TBP02R1-381-06BE
TERMINAL BLOCK, PLUGGABLE, 3.81,
CUI Devices
2,849
In Stock
1 : ¥4.60000
Bag
Bag
Active
Header, Male Pins, Shrouded (4 Side)
6
6
1
0.150" (3.81mm)
90°, Right Angle
-
Solder
Through Hole
7A
250 V
8 A
300 V
-
-
Blue
-40°C ~ 105°C
Tin
Notch Guide
TBP01R1-508-03BE
TBP01R1-508-03BE
TERMINAL BLOCK, PLUGGABLE, 5.08,
CUI Devices
4,183
In Stock
1 : ¥5.01000
Bag
Bag
Active
Header, Male Pins, Shrouded (4 Side)
3
3
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
20A
320 V
16 A
300 V
-
-
Blue
-40°C ~ 105°C
Tin
-
TBP01R1-508-05BE
TBP01R1-508-05BE
TERMINAL BLOCK, PLUGGABLE, 5.08,
CUI Devices
1,428
In Stock
1 : ¥6.49000
Bag
Bag
Active
Header, Male Pins, Shrouded (4 Side)
5
5
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
20A
320 V
16 A
300 V
-
-
Blue
-40°C ~ 105°C
Tin
-
TBP01R1-508-04BE
TBP01R1-508-04BE
TERMINAL BLOCK, PLUGGABLE, 5.08,
CUI Devices
5,979
In Stock
1 : ¥6.73000
Bag
Bag
Active
Header, Male Pins, Shrouded (4 Side)
4
4
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
20A
320 V
16 A
300 V
-
-
Blue
-40°C ~ 105°C
Tin
-
TBP02P1-381-06BE
TBP02P1-381-06BE
TERMINAL BLOCK, PLUGGABLE, 3.81,
CUI Devices
54,057
In Stock
1 : ¥8.46000
Bag
Bag
Active
Plug, Female Sockets
6
6
1
0.150" (3.81mm)
-
180°
Screw - Leaf Spring, Wire Guard
Free Hanging (In-Line)
7A
250 V
8 A
300 V
16-28 AWG
1.5mm²
Blue
-40°C ~ 105°C
Nickel
Groove Guide
TBP01R2-508-08BE
TBP01R2-508-08BE
TERMINAL BLOCK, PLUGGABLE, 5.08,
CUI Devices
2,484
In Stock
1 : ¥8.62000
Bag
Bag
Active
Header, Male Pins, Shrouded (4 Side)
8
8
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
20A
320 V
16 A
300 V
-
-
Blue
-40°C ~ 105°C
Tin
-
TBP01R1-508-08BE
TBP01R1-508-08BE
TERMINAL BLOCK, PLUGGABLE, 5.08,
CUI Devices
2,957
In Stock
1 : ¥9.44000
Bag
Bag
Active
Header, Male Pins, Shrouded (4 Side)
8
8
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
20A
320 V
16 A
300 V
-
-
Blue
-40°C ~ 105°C
Tin
-
TBP01P1-508-06BE
TBP01P1-508-06BE
TERMINAL BLOCK, PLUGGABLE, 5.08
CUI Devices
251
In Stock
1 : ¥14.37000
Bag
Bag
Active
Plug, Female Sockets
6
6
1
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
20A
320 V
16 A
300 V
12-28 AWG
2.5mm²
Blue
-40°C ~ 105°C
Nickel
Retention Latches (Non-Wire Side)
TBP01P1-508-08BE
TBP01P1-508-08BE
TERMINAL BLOCK, PLUGGABLE, 5.08
CUI Devices
2,266
In Stock
1 : ¥16.42000
Bag
Bag
Active
Plug, Female Sockets
8
8
1
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
20A
320 V
16 A
300 V
12-28 AWG
2.5mm²
Blue
-40°C ~ 105°C
Nickel
Retention Latches (Non-Wire Side)
31230102
31230102
PIN HEADER, RIGHT ANGLE, SHROUDE
METZ CONNECT USA Inc.
1,524
In Stock
1 : ¥6.73000
Bulk
-
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
2
2
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
-
-
15 A
300 V
-
-
Black
-40°C ~ 105°C
-
-
TBP01R2-508-06BE
TBP01R2-508-06BE
TERMINAL BLOCK, PLUGGABLE, 5.08,
CUI Devices
923
In Stock
1 : ¥7.06000
Bag
Bag
Active
Header, Male Pins, Shrouded (4 Side)
6
6
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
20A
320 V
16 A
300 V
-
-
Blue
-40°C ~ 105°C
Tin
-
OSTOQ065451
OSTOQ065451
TERM BLOCK HDR 6POS 90DEG 5.08MM
On Shore Technology Inc.
223
In Stock
1 : ¥8.13000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
6
6
1
0.200" (5.08mm)
90°, Right Angle
-
-
Solder
-
-
-
300 V
-
-
-
-40°C ~ 115°C
Tin
-
TBP01P1-508-03BE
TBP01P1-508-03BE
TERMINAL BLOCK, PLUGGABLE, 5.08
CUI Devices
0
In Stock
Check Lead Time
1 : ¥8.13000
Bag
Bag
Active
Plug, Female Sockets
3
3
1
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
20A
320 V
16 A
300 V
12-28 AWG
2.5mm²
Blue
-40°C ~ 105°C
Nickel
Retention Latches (Non-Wire Side)
Showing
of 15

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.