TBP01R1-508-08BE | |
---|---|
DigiKey Part Number | 102-6412-ND |
Manufacturer | |
Manufacturer Product Number | TBP01R1-508-08BE |
Description | TERMINAL BLOCK, PLUGGABLE, 5.08, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBP01R1-508-08BE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 8 | |
Positions Per Level | 8 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 20A | |
Voltage - IEC | 320 V | |
Current - UL | 16 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Blue | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | 0.157" (4.00mm) | |
Insulation Height | 0.335" (8.51mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.44000 | ¥9.44 |
10 | ¥5.87000 | ¥58.70 |
25 | ¥5.02440 | ¥125.61 |
50 | ¥4.51700 | ¥225.85 |
100 | ¥4.42340 | ¥442.34 |
300 | ¥3.76447 | ¥1,129.34 |
500 | ¥3.57636 | ¥1,788.18 |
1,000 | ¥3.19985 | ¥3,199.85 |
5,000 | ¥2.50342 | ¥12,517.10 |