TMP127EDBVRQ1

DigiKey Part Number
296-TMP127EDBVRQ1TR-ND - Tape & Reel (TR)
296-TMP127EDBVRQ1CT-ND - Cut Tape (CT)
296-TMP127EDBVRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP127EDBVRQ1
Description
AUTOMOTIVE 0.8C SPI TEMPERATURE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 175°C 14 b SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TMP127EDBVRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 175°C
Sensing Temperature - Remote
-
Output Type
SPI
Voltage - Supply
1.62V ~ 5.5V
Resolution
14 b
Features
Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest)
±0.8°C (±1°C)
Test Condition
-55°C ~ 150°C (150°C ~ 175°C)
Operating Temperature
-55°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.49000¥16.49
10¥12.36100¥123.61
25¥9.89200¥247.30
100¥9.06740¥906.74
500¥7.62458¥3,812.29
1,000¥6.80029¥6,800.29
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥6.59422¥19,782.66
6,000¥6.18209¥37,092.54
9,000¥5.87298¥52,856.82
15,000¥5.66691¥85,003.65
Manufacturers Standard Package