TMP302BDRLR | |
---|---|
DigiKey Part Number | 296-41838-2-ND - Tape & Reel (TR) 296-41838-1-ND - Cut Tape (CT) 296-41838-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP302BDRLR |
Description | THERMOSTAT ACT LOW OPEN DRN 6SOT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermostat 70°C, 75°C, 80°C, 85°C Active Low Open Drain SOT-5X3 |
Datasheet | Datasheet |
EDA/CAD Models | TMP302BDRLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Trip Temperature Threshold | Hot | |
Switching Temperature | 70°C, 75°C, 80°C, 85°C | |
Accuracy | ±0.2°C | |
Current - Output (Max) | 10mA | |
Output Type | Open Drain | |
Output | Active Low | |
Output Function | /OverTemp | |
Selectable Hysteresis | Yes | |
Features | Selectable Trip Point | |
Voltage - Supply | 1.4 V ~ 3.6 V | |
Current - Supply | 8µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-5X3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.81000 | ¥2.81 |
10 | ¥2.15100 | ¥21.51 |
25 | ¥1.84960 | ¥46.24 |
50 | ¥1.78520 | ¥89.26 |
100 | ¥1.51990 | ¥151.99 |
500 | ¥1.32204 | ¥661.02 |
1,000 | ¥1.16376 | ¥1,163.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.16377 | ¥4,655.08 |