TMP235AEDBZRQ1

DigiKey Part Number
296-TMP235AEDBZRQ1TR-ND - Tape & Reel (TR)
296-TMP235AEDBZRQ1CT-ND - Cut Tape (CT)
296-TMP235AEDBZRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP235AEDBZRQ1
Description
IC TEMP SENSOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -40°C ~ 150°C 10mV/°C SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TMP235AEDBZRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Analog, Local
Sensing Temperature - Local
-40°C ~ 150°C
Sensing Temperature - Remote
-
Output Type
Analog Voltage
Voltage - Supply
2.3V ~ 5.5V
Resolution
10mV/°C
Features
-
Accuracy - Highest (Lowest)
±2.5°C
Test Condition
-40°C ~ 150°C
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.44000¥5.44
10¥4.15700¥41.57
25¥3.58080¥89.52
50¥3.45480¥172.74
100¥2.94230¥294.23
500¥2.55870¥1,279.35
1,000¥2.23888¥2,238.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.14290¥6,428.70
6,000¥1.98299¥11,897.94
9,000¥1.85505¥16,695.45
15,000¥1.81028¥27,154.20
30,000¥1.75910¥52,773.00
Manufacturers Standard Package