ADT7411ARQZ-REEL7

DigiKey Part Number
ADT7411ARQZ-REEL7TR-ND - Tape & Reel (TR)
ADT7411ARQZ-REEL7CT-ND - Cut Tape (CT)
ADT7411ARQZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADT7411ARQZ-REEL7
Description
SENSOR DIGITAL -40C-120C 16QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote -40°C ~ 120°C 10 b 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
ADT7411ARQZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local/Remote
Sensing Temperature - Local
-40°C ~ 120°C
Sensing Temperature - Remote
-40°C ~ 120°C
Output Type
I2C, SPI
Voltage - Supply
2.7V ~ 5.5V
Resolution
10 b
Features
Output Switch, Programmable Limit, Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest)
±3°C (±5°C)
Test Condition
0°C ~ 85°C (-40°C ~ 120°C)
Operating Temperature
-40°C ~ 120°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥66.65000¥66.65
10¥60.18000¥601.80
25¥57.38320¥1,434.58
100¥49.82390¥4,982.39
250¥47.58504¥11,896.26
500¥43.38612¥21,693.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥37.78799¥37,787.99
2,000¥36.38844¥72,776.88
Manufacturers Standard Package