Analog and Digital Output

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Sensing Temperature - Local
-55°C ~ 150°C-55°C ~ 175°C
Output Type
1-Wire®SPI
Voltage - Supply
1.62V ~ 5.5V1.7V ~ 5.5V
Resolution
14 b16 b
Features
One-Shot, Shutdown Mode, Sleep ModeOne-Shot, Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest)
±0.3°C (±0.5°C)±0.3°C (±1°C)±0.4°C±0.9°C
Test Condition
-55°C ~ 150°C-20°C ~ 85°C (-55°C ~ 150°C)-20°C ~ 85°C (-55°C ~ 175°C)
Operating Temperature
-55°C ~ 150°C-55°C ~ 150°C (TA)-55°C ~ 175°C
Package / Case
6-TSSOP, SC-88, SOT-3638-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-WFDFN Exposed Pad
Supplier Device Package
8-VSSOP8-WSON (2.5x2.5)SC-70-6
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensor Type
Sensing Temperature - Local
Sensing Temperature - Remote
Output Type
Voltage - Supply
Resolution
Features
Accuracy - Highest (Lowest)
Test Condition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
2,062
In Stock
1 : ¥18.96000
Cut Tape (CT)
3,000 : ¥8.10203
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital, Local
-55°C ~ 150°C
-
1-Wire®
1.7V ~ 5.5V
16 b
One-Shot, Shutdown Mode, Standby Mode
±0.4°C
-55°C ~ 150°C
-55°C ~ 150°C
Surface Mount
8-WFDFN Exposed Pad
8-WSON (2.5x2.5)
SC-70-6
TMP126DCKR
0.25C SPI TEMPERATURE SENSOR WIT
Texas Instruments
272
In Stock
1 : ¥24.06000
Cut Tape (CT)
3,000 : ¥10.71899
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital, Local
-55°C ~ 175°C
-
SPI
1.62V ~ 5.5V
14 b
One-Shot, Shutdown Mode, Sleep Mode
±0.3°C (±1°C)
-20°C ~ 85°C (-55°C ~ 175°C)
-55°C ~ 175°C
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
8-VSSOP
TMP1826DGKR
SINGLE-WIRE 0.3C ACCURATE DIGITA
Texas Instruments
1,985
In Stock
1 : ¥27.54000
Cut Tape (CT)
2,500 : ¥12.84959
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital, Local
-55°C ~ 150°C
-
1-Wire®
1.7V ~ 5.5V
16 b
One-Shot, Shutdown Mode, Standby Mode
±0.3°C (±0.5°C)
-20°C ~ 85°C (-55°C ~ 150°C)
-55°C ~ 150°C (TA)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
4,504
In Stock
1 : ¥28.22000
Cut Tape (CT)
3,000 : ¥14.15063
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital, Local
-55°C ~ 150°C
-
1-Wire®
1.7V ~ 5.5V
16 b
One-Shot, Shutdown Mode, Standby Mode
±0.9°C
-55°C ~ 150°C
-55°C ~ 150°C
Surface Mount
8-WFDFN Exposed Pad
8-WSON (2.5x2.5)
Showing
of 4

Analog and Digital Output


Analog and Digital Output Temperature Sensors are designed to measure the amount of ambient heat energy. The characteristics are sensor type, sensing temperature local, sensing temperature remote, output type, voltage supply, and resolution. The sensor types are analog local/remote/infrared, analog-digital, local/remote, digital local/remote/infrared, or internal, with a sensing temperature range of -55°C to 200°C.