TMP112AQDRLRQ1

DigiKey Part Number
296-47223-2-ND - Tape & Reel (TR)
296-47223-1-ND - Cut Tape (CT)
296-47223-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP112AQDRLRQ1
Description
SENSOR DIGITAL -40C-125C 6SOT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 125°C 12 b SOT-5X3
Datasheet
 Datasheet
EDA/CAD Models
TMP112AQDRLRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C/SMBus
Voltage - Supply
1.4V ~ 3.6V
Resolution
12 b
Features
One-Shot, Output Switch, Shutdown Mode
Accuracy - Highest (Lowest)
±0.3°C (±1°C)
Test Condition
25°C (-40°C ~ 125°C)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-5X3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.27000¥22.27
10¥17.17200¥171.72
25¥14.31200¥357.80
50¥13.99400¥699.70
100¥12.72230¥1,272.23
500¥11.13168¥5,565.84
1,000¥9.85952¥9,859.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥9.54149¥38,165.96
8,000¥8.90539¥71,243.12
Manufacturers Standard Package