Analog and Digital Output

Results: 7
Manufacturer
Analog Devices Inc./Maxim IntegratedMicrochip TechnologyNXP USA Inc.onsemiSTMicroelectronicsTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Sensor Type
Analog, LocalDigitalDigital, Local
Sensing Temperature - Local
-50°C ~ 150°C-40°C ~ 125°C
Output Type
2-Wire Serial, I2C2-Wire Serial, I2C, I3C2-Wire Serial, I2C/SMBUSAnalog VoltageI2C/SMBusSMBus
Voltage - Supply
1.4V ~ 3.6V1.5V ~ 3.6V1.6V ~ 3.6V1.62V ~ 3.6V2.3V ~ 5.5V
Resolution
10mV/°C12 b16 b
Features
-One-Shot, Programmable Limit, Shutdown Mode, Standby ModeOne-Shot, Shutdown Mode, Standby ModeShutdown ModeShutdown Mode, One-Shot
Accuracy - Highest (Lowest)
±0.5°C (±1°C)±0.75°C (±1°C)±1°C (±1.75°C)±1°C (±2°C)±2°C (-4°C, +6°C)
Test Condition
-20°C ~ 85°C (-40°C ~ 125°C)-10°C ~ 60°C (-40°C ~ 125°C)0°C ~ 70°C (-40°C ~ 125°C)0°C ~ 70°C (-40°C ~ 145°C)
Operating Temperature
-50°C ~ 150°C-40°C ~ 125°C-40°C ~ 125°C (TA)
Package / Case
4-XFBGA, WLBGA6-UDFN Exposed Pad6-UFBGA, WLCSP6-XFBGA, WLCSP8-TSSOP, 8-MSOP (0.118", 3.00mm Width)SOT-563, SOT-666TO-236-3, SC-59, SOT-23-3
Supplier Device Package
4-WLP (0.84x0.84)6-UDFN (2x2)6-WLCSP (1.18x.84)6-WLCSP (1.19x.79)8-TSSOPSOT-23-3SOT-563
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensor Type
Sensing Temperature - Local
Sensing Temperature - Remote
Output Type
Voltage - Supply
Resolution
Features
Accuracy - Highest (Lowest)
Test Condition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
MCP9700T-E/TT
SENSOR ANALOG -40C-125C SOT23-3
Microchip Technology
310,077
In Stock
1 : ¥2.46000
Cut Tape (CT)
3,000 : ¥1.80616
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Analog, Local
-40°C ~ 125°C
-
Analog Voltage
2.3V ~ 5.5V
10mV/°C
-
±2°C (-4°C, +6°C)
0°C ~ 70°C (-40°C ~ 125°C)
-40°C ~ 125°C
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT 563
TMP1075NDRLR
1C IC TEMPERATURE SENSOR WITH PE
Texas Instruments
15,551
In Stock
1 : ¥5.44000
Cut Tape (CT)
4,000 : ¥2.15729
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital, Local
-40°C ~ 125°C
-
2-Wire Serial, I2C/SMBUS
1.62V ~ 3.6V
12 b
Shutdown Mode, One-Shot
±1°C (±2°C)
-10°C ~ 60°C (-40°C ~ 125°C)
-40°C ~ 125°C (TA)
Surface Mount
SOT-563, SOT-666
SOT-563
8-TSSOP
P3T1755DPZ
I3C, I2C-BUS INTERFACE, 0.5 C A
NXP USA Inc.
2,678
In Stock
1 : ¥4.00000
Cut Tape (CT)
2,500 : ¥2.96267
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital
-40°C ~ 125°C
-
2-Wire Serial, I2C
1.4V ~ 3.6V
12 b
Shutdown Mode, One-Shot
±0.5°C (±1°C)
-20°C ~ 85°C (-40°C ~ 125°C)
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-TSSOP
6-UDFN
STTS22HTR
SENSOR DGTL -40C TO 125C 6UDFN
STMicroelectronics
9,859
In Stock
1 : ¥15.84000
Cut Tape (CT)
3,000 : ¥7.24255
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital, Local
-40°C ~ 125°C
-
I2C/SMBus
1.5V ~ 3.6V
16 b
-
±0.5°C (±1°C)
-10°C ~ 60°C (-40°C ~ 125°C)
-40°C ~ 125°C
Surface Mount
6-UDFN Exposed Pad
6-UDFN (2x2)
3,271
In Stock
125,000
Factory
1 : ¥21.51000
Cut Tape (CT)
2,500 : ¥6.37527
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital
-50°C ~ 150°C
-
I2C/SMBus
1.6V ~ 3.6V
12 b
One-Shot, Shutdown Mode, Standby Mode
±1°C (±1.75°C)
0°C ~ 70°C (-40°C ~ 145°C)
-50°C ~ 150°C
Surface Mount
4-XFBGA, WLBGA
4-WLP (0.84x0.84)
6-WLCSP
N34TS108C6ECT5G
IC TEMP SENSOR 6WLCSP
onsemi
5,935
In Stock
1 : ¥6.55000
Cut Tape (CT)
5,000 : ¥2.39556
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital, Local
-40°C ~ 125°C
-
SMBus
1.4V ~ 3.6V
12 b
One-Shot, Programmable Limit, Shutdown Mode, Standby Mode
±0.75°C (±1°C)
-20°C ~ 85°C (-40°C ~ 125°C)
-40°C ~ 125°C
Surface Mount
6-UFBGA, WLCSP
6-WLCSP (1.19x.79)
I3C, I2C-BUS INTERFACE, 0.5  C A
P3T1085UKAZ
I3C, I2C-BUS INTERFACE, 0.5 C A
NXP USA Inc.
0
In Stock
1 : ¥7.39000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Digital
-40°C ~ 125°C
-
2-Wire Serial, I2C, I3C
1.4V ~ 3.6V
12 b
Shutdown Mode
±0.5°C (±1°C)
-20°C ~ 85°C (-40°C ~ 125°C)
-40°C ~ 125°C
Surface Mount
6-XFBGA, WLCSP
6-WLCSP (1.18x.84)
Showing
of 7

Analog and Digital Output


Analog and Digital Output Temperature Sensors are designed to measure the amount of ambient heat energy. The characteristics are sensor type, sensing temperature local, sensing temperature remote, output type, voltage supply, and resolution. The sensor types are analog local/remote/infrared, analog-digital, local/remote, digital local/remote/infrared, or internal, with a sensing temperature range of -55°C to 200°C.