Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,223 In Stock | 1 : ¥28.65000 Cut Tape (CT) 3,000 : ¥14.38814 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | -40°C ~ 125°C | - | I2C/SMBus | 2.7V ~ 5.5V | 10 b | One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Sleep Mode | ±1.87°C (±3°C) | 40°C (-40°C ~ 85°C) | -40°C ~ 125°C | Surface Mount | SOT-23-6 | SOT-23-6 | ||
17,249 In Stock | 1 : ¥7.06000 Cut Tape (CT) 3,000 : ¥3.01646 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Digital, Local | -55°C ~ 125°C | - | I2C/SMBus | 2.7V ~ 5.5V | 11 b | Output Switch, Programmable Limit, Shutdown Mode | ±1°C (±2°C) | -25°C ~ 100°C (-55°C ~ 125°C) | -55°C ~ 125°C | Surface Mount | SC-74, SOT-457 | 6-TSOP | ||
0 In Stock Check Lead Time | 1 : ¥56.70000 Cut Tape (CT) 3,000 : ¥26.44440 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | -55°C ~ 125°C | - | I2C/SMBus | 2.7V ~ 5.5V | 11 b | One-Shot, Output Switch, Programmable Resolution, Shutdown Mode, Standby Mode | ±2°C (±3°C) | -25°C ~ 85°C (-55°C ~ 125°C) | -55°C ~ 125°C | Surface Mount | SOT-23-6 | SOT-23-6 |