Analog and Digital Output

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Sensing Temperature - Local
-55°C ~ 150°C-55°C ~ 175°C
Accuracy - Highest (Lowest)
±0.3°C (±1°C)±0.8°C
Test Condition
-55°C ~ 150°C-20°C ~ 85°C (-55°C ~ 175°C)
Operating Temperature
-55°C ~ 150°C-55°C ~ 175°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensor Type
Sensing Temperature - Local
Sensing Temperature - Remote
Output Type
Voltage - Supply
Resolution
Features
Accuracy - Highest (Lowest)
Test Condition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SC-70-6
TMP126NDCKR
0.25C SPI TEMPERATURE SENSOR WIT
Texas Instruments
2,083
In Stock
1 : ¥16.26000
Cut Tape (CT)
3,000 : ¥6.48758
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital, Local
-55°C ~ 150°C
-
SPI
1.62V ~ 5.5V
14 b
One-Shot, Shutdown Mode, Sleep Mode
±0.8°C
-55°C ~ 150°C
-55°C ~ 150°C
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
SC-70-6
TMP126DCKR
0.25C SPI TEMPERATURE SENSOR WIT
Texas Instruments
272
In Stock
1 : ¥24.06000
Cut Tape (CT)
3,000 : ¥10.71947
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital, Local
-55°C ~ 175°C
-
SPI
1.62V ~ 5.5V
14 b
One-Shot, Shutdown Mode, Sleep Mode
±0.3°C (±1°C)
-20°C ~ 85°C (-55°C ~ 175°C)
-55°C ~ 175°C
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
Showing
of 2

Analog and Digital Output


Analog and Digital Output Temperature Sensors are designed to measure the amount of ambient heat energy. The characteristics are sensor type, sensing temperature local, sensing temperature remote, output type, voltage supply, and resolution. The sensor types are analog local/remote/infrared, analog-digital, local/remote, digital local/remote/infrared, or internal, with a sensing temperature range of -55°C to 200°C.