Tape
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tape Type | Adhesive | Backing, Carrier | Thickness | Thickness - Adhesive | Thickness - Backing, Carrier | Width | Length | Color | Usage | Temperature Range |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
109 In Stock | 1 : ¥258.94000 Bulk | Bulk | Active | Electrical, Semi-Conductive | Rubber, Self Fusing | Ethylene Propylene Rubber | 0.0300" (30.0 mils, 0.762mm) | - | - | 0.75" (19.05mm) 3/4" | 15' (4.6m) 5 yds | Black | Splicing | 194°F (90°C) Max | |||
103 In Stock | 1 : ¥733.31000 Bulk | Bulk | Active | Electrical | Rubber, Self Fusing | Polyester Film | 0.0120" (12.0 mils, 0.305mm) | - | - | 1.00" (25.40mm) | 30' (9.1m) 10 yds | Gray | Insulating, High Temperature | 356°F (180°C) | |||
20 In Stock | 1 : ¥734.45000 Bulk | Bulk | Active | Voltage Splicing | Rubber, Self Fusing | Ethylene Propylene Rubber | 0.0300" (30.0 mils, 0.762mm) | - | - | 2.00" (50.80mm) | 30' (9.1m) 10 yds | Black | Insulating, Sealing, Splicing | 194°F (90°C) |